Filter Your Search
1 - 4 of 4 results
|
DG9421EDV-T1-GE3
Vishay Intertechnologies
|
$1.4238 | Yes | Active | 5 V | YES | -5 V | 2.9 Ω | 62 ns | 42 ns | SPST | BICMOS | 5 V | -5 V | -8 V | -3 V | NC | 1 | 1 | 58 dB | SEPARATE OUTPUT | 5 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||
![]() |
DG9421DV-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 3.2 Ω | 68 ns | 97 ns | SPST | BICMOS | -6 V | -2.7 V | NC | 1 | 1 | 57 dB | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY SILICONIX | unknown | TSSOP | TSSOP, TSOP6,.11,37 | 6 | 8542.39.00.01 | ||||||||
![]() |
DG9421DV
Vishay Siliconix
|
Check for Price | No | No | Transferred | YES | 10.1 Ω | 110 ns | SPST | BICMOS | NC | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | SILICONIX INC | unknown | TSOP | TSOP, TSOP6,.11,37 | 6 | 8542.39.00.01 | |||||||||||||||||||||
|
DG9421DV-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 3.2 Ω | 68 ns | 97 ns | SPST | BICMOS | -6 V | -2.7 V | NC | 1 | 1 | 57 dB | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | compliant | MO-193C, TSOP-6 |