Filter Your Search
1 - 2 of 2 results
|
DG9451EN-T1-E4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | YES | 100 Ω | 3 Ω | 295 ns | 136 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -2.5 V | 8 | 1 | 44 dB | 10 µA | 5 V | 2.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 2.6 mm | 800 µm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | 1.80 X 2.60 MM, HALOGEN FREE AND ROHS COMPLIANT, MINIQFN-16 | unknown | ||||||
|
DG9451EN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Obsolete | YES | 100 Ω | 3 Ω | 295 ns | 136 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -5 V | -2.5 V | 8 | 1 | 44 dB | 10 µA | 5 V | 2.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 2.6 mm | 800 µm | 1.8 mm | VISHAY SILICONIX | VQCCN, LCC16,.07X.1,16 | unknown | QFN | 16 | 8542.39.00.01 |