Filter Your Search
1 - 3 of 3 results
|
DG9454EEN-T1-GE4
Vishay Intertechnologies
|
$1.2259 | Yes | Active | SPDT | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | 8542.39.00.01 | Vishay | |||||||||||||||||||||||||||||||||||||||
|
DG9454EN-T1-E4
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 V | YES | 265 Ω | 610 ns | 320 ns | 30 mA | SPDT | CMOS | 1 | 3 | 90 dB | 10 µA | 13.2 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.6 mm | 800 µm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 1.80 X 2.60 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 | ||||||||
|
DG9454EN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 3 V | YES | 265 Ω | 610 ns | 320 ns | 30 mA | SPDT | CMOS | 1 | 3 | 90 dB | 10 µA | 13.2 V | 2.7 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.6 mm | 800 µm | 1.8 mm | VISHAY SILICONIX | unknown | 8542.39.00.01 | Vishay | VQCCN, LCC16,.07X.1,16 | QFN | 16 |