Filter Your Search
1 - 1 of 1 results
|
DHNF-02F-T-Q-T/R
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | LOW PROFILE | .025A@24VDC | 300VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | TAPE AND REEL | TOP TAPE SEALED | NO | BRASS | SOLDER | 3.77 mm | 1.5 mm | 4.5 mm | DIPTRONICS MANUFACTURING INC | HALOGEN FREE | compliant | EAR99 | 8536.50.90.65 | Diptronics |