Filter Your Search
1 - 10 of 62,252 results
|
AD598JR
Analog Devices Inc
|
$32.5562 | No | No | Obsolete | 15 V | 12.98 V | 5 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | 16 mA | 36 V | 13 V | BIPOLAR | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-20 | 20 | RW-20 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||||
|
AD598AD
Analog Devices Inc
|
$82.4784 | No | No | Active | 15 V | 12.98 V | 5 kHz | 18 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | 18 mA | 36 V | 13 V | BIPOLAR | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | D-20 | not_compliant | 8542.39.00.01 | Analog Devices | EAR99 | |||||||||
|
AD2S44-TM18B
Analog Devices Inc
|
$2,099.0400 | Yes | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 20 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 100 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | 32 | DH-32E | not_compliant | Analog Devices | ||||||||
|
AD2S44-UM18B
Analog Devices Inc
|
$2,526.6800 | Yes | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 20 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TWO CHANNEL; BUILT-IN-TEST; 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 75 µs | 100 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP | 1.750 X 1.050 INCH, 0.225 INCH HEIGHT, DIP-32 | 32 | DH-32E | not_compliant | Analog Devices | ||||||||
|
RD-14597D1-505K
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | |||||||||||||||
|
RD-14597F1-375Z
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 1.3 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 36 | compliant | 8542.39.00.01 | ||||||||||||||||
|
SD-14595F1-344Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 2.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-CDFP-F36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | DFP, | 36 | compliant | 8542.39.00.01 | |||||||||||||||
|
SDC-14560-355
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 11.8 V | 1 kHz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-MDIP-P36 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||||||
|
SD-14595F1-184K
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 400 Hz | 2.5 rps | 2.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, FP-36 | 36 | compliant | 8542.39.00.01 | |||||||||||||||
|
SDC-14566-271K
Data Device Corporation
|
Check for Price | Obsolete | 15 V | 11.8 V | 1 kHz | 2.5 rps | 6.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | QIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 | 36 | unknown | 8542.39.00.01 |