Filter Your Search
1 - 1 of 1 results
|
DIB02CB23150MV
Carlo Gavazzi Holding AG
|
$160.8984 | Yes | Active | 3.4 W | 8 A | 250 V | 24 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | MONITORING RELAY | AC | 15 mA | 230 V | 8A@250VAC | 5A@24VDC | CE; CSA; EN; UL | -20 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 22.5 mm | 99.5 mm | 80 mm | 80mm x 22.5mm x 99.5mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 8536.41.00.20 |