Filter Your Search
1 - 1 of 1 results
|
DIL05-2C90-63L
Standex-Meder Electronics
|
$15.7802 | Yes | Active | 5 V | 165 mW | 150 Ω | 500 mA | 175 V | 175 V | 500 mA | DPDT | BBM | DRY REED RELAY | DC | SOCKET MOUNTABLE | 33 mA | 3.5 V | 750 mV | 5 V | 0.5A@175VAC | 0.5A@175VDC | 150 mΩ | Random | 1 GΩ | 700 µs | 1.5 ms | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SOLDER | 10.4 mm | 10.1 mm | 20.3 mm | 20.3mm x 10.4mm x 10.1mm | 0.0034010668021336042 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |