Parametric results for: DIL05-4A71-40L under Reed Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dil054a7140l
Select parts from the table below to compare.
Compare
Compare
DIL05-4A71-40L
Standex-Meder Electronics
Check for Price Obsolete 5 V 179 mW 140 Ω 500 mA 200 V 200 V 500 mA 4PST MBB DRY REED RELAY DC 36 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 150 mΩ Random 10 GΩ 500 µs 100 µs -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT 10 TUBE 4 FORM A NO SOLDER 10.4 mm 10.1 mm 20.3 mm 20.3mm x 10.4mm x 10.1mm 0.0034010668021336042 inch STANDEX-MEDER ELECTRONICS unknown EAR99 8536.49.00.50