Parametric results for: DIL48/PLCC52 ZIF-CS 68HC11 under Microcontrollers

Filter Your Search

1 - 10 of 2,627 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 68hc11
Select parts from the table below to compare.
Compare
Compare
MC68HC11E0CFNE3
NXP Semiconductors
$11.7621 Yes Obsolete 8 3 MHz 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS SEATED HEIGHT CALCULATED NO NO YES NO 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 250 30 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS LCC-52 compliant EAR99 8542.31.00.01 1988-01-01 NXP
MC68HC11E1CFNE2
Freescale Semiconductor
$12.6000 Yes Yes Transferred 8 2 MHz 512 512 6800 8 16 8 MHz 38 YES 5 V MICROCONTROLLER HCMOS SEATED HT-CALCULATED NO NO NO YES YES 8 8 NO OTPROM 27 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 Not Qualified e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm FREESCALE SEMICONDUCTOR INC PLASTIC, LCC-52 compliant EAR99 8542.31.00.01 NXP LCC 52
MC68HC11E0CFNE2R
NXP Semiconductors
$12.8480 Yes Obsolete 8 2 MHz 8 16 8 MHz 38 YES 5 V MICROCONTROLLER HCMOS NO NO YES NO 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 250 30 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS QCCJ, compliant EAR99 8542.31.00.01 1988-01-01 NXP
MCHC11F1CFNE3
Freescale Semiconductor
$13.1144 Yes Yes Transferred 8 3 MHz 512 8 16 12 MHz 54 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO EEPROM 5.25 V 4.75 V INDUSTRIAL S-PQCC-J68 e3 3 85 °C -40 °C 250 30 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm FREESCALE SEMICONDUCTOR INC 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGE... more compliant EAR99 8542.31.00.01 NXP LCC 68
MC68HC11E0CFNE3R
NXP Semiconductors
$13.4850 Yes Obsolete 8 3 MHz 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS SEATED HEIGHT CALCULATED NO NO YES NO 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 250 30 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS LCC-52 compliant EAR99 8542.31.00.01 NXP
MC68HC11E1CFNE3
NXP Semiconductors
$13.8811 Yes Obsolete 8 3 MHz 512 512 6800 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS SEATED HT-CALCULATED NO NO NO YES YES 8 8 NO OTPROM 35 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS PLASTIC, LCC-52 compliant EAR99 8542.31.00.01 1988-01-01 NXP
MC68HC11E1CFNE2
NXP Semiconductors
$14.0992 Yes Obsolete 8 2 MHz 512 512 6800 8 16 8 MHz 38 YES 5 V MICROCONTROLLER HCMOS SEATED HT-CALCULATED NO NO NO YES YES 8 8 NO OTPROM 27 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS PLASTIC, LCC-52 compliant EAR99 8542.31.00.01 1988-01-01 NXP
MC68HC11E0CFNE2
NXP Semiconductors
$14.5925 Yes Obsolete 8 2 MHz 8 16 8 MHz 38 YES 5 V MICROCONTROLLER HCMOS SEATED HEIGHT CALCULATED NO NO YES NO 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 250 30 52 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS LCC-52 compliant EAR99 8542.31.00.01 1988-01-01 NXP
MC68HC11E1VFNE3R
NXP Semiconductors
$14.6165 Yes Obsolete 8 3 MHz 8 16 12 MHz 38 YES 5 V MICROCONTROLLER NO YES NO 5.5 V 4.5 V e3 3 260 40 52 QCCJ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 19.125 mm 19.125 mm NXP SEMICONDUCTORS compliant 8542.31.00.01 NXP
MC68HC11E1CFNE2R
NXP Semiconductors
$15.5869 Yes Obsolete 8 2 MHz 512 512 6800 8 16 8 MHz 38 YES 5 V MICROCONTROLLER CMOS SEATED HT CALCULATED NO NO NO YES YES 8 8 NO OTPROM 27 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin (Sn) J BEND 1.27 mm QUAD 5.08 mm 19.125 mm 19.125 mm NXP SEMICONDUCTORS PLASTIC, LCC-52 compliant EAR99 8542.31.00.01 1988-01-01 NXP