Filter Your Search
1 - 10 of 162 results
|
TBPMANN001PGUCV
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.20 PERCENTAGE | 600 µA | BARBED | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||
|
NBPMLNN015PAUNV
Honeywell Sensing and Control
|
$3.8140 | Active | YES | 15 Psi | 0.25 % | 0MV/V | ABSOLUTE | POLYAMIDE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.5 mA | BARBLESS | 12 V | 1.8 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 2.03 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | SMT-4 | ||||
|
TBPLLNS001PGUCV
Honeywell Sensing and Control
|
$3.9381 | Yes | Active | YES | 1 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.20 PERCENTAGE | 600 µA | STRAIGHT | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||
|
NBPLPNN001PGUNV
Honeywell Sensing and Control
|
$5.7741 | Active | YES | 1 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.25 PERCENTAGE | 1.5 mA | HOLE | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||
|
NBPLANN100PAUNV
Honeywell Sensing and Control
|
$5.9089 | Active | YES | 100 Psi | 0.25 % | 0MV/V | ABSOLUTE | POLYAMIDE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.5 mA | BARBED | 12 V | 1.8 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 2.03 mm | 7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | SMT-6 | ||||
|
NBPLLNN015PGUNV
Honeywell Sensing and Control
|
$6.0793 | Active | YES | 15 Psi | 0.25 % | 0MV/V | GAGE | POLYAMIDE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.5 mA | BARBLESS | 12 V | 1.8 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 2.03 mm | 7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | SMT-6 | ||||
|
TBPLLNN005PGUCV
Honeywell Sensing and Control
|
$6.2187 | Yes | Active | YES | 5 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.15 PERCENTAGE | 600 µA | STRAIGHT | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||
|
NBPLLNS001PGUNV
Honeywell Sensing and Control
|
$6.3557 | Active | YES | 1 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.25 PERCENTAGE | 1.5 mA | STRAIGHT | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||||||
|
NBPDLNN030PAUNV
Honeywell Sensing and Control
|
$6.3757 | Active | NO | 30 Psi | 0.25 % | 0MV/V | ABSOLUTE | POLYAMIDE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.5 mA | BARBLESS | 12 V | 1.8 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 7 mm | 2.03 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | DIP-4 | ||||
|
NBPLLNN060PGUNV
Honeywell Sensing and Control
|
$6.3928 | Active | YES | 60 Psi | 0.25 % | 0MV/V | GAGE | POLYAMIDE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.5 mA | BARBLESS | 12 V | 1.8 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7 mm | 2.03 mm | 7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | SMT-6 |