Filter Your Search
1 - 8 of 8 results
|
DIP05-1C90-51L
Standex-Meder Electronics
|
$6.0080 | Active | 5 V | 125 mW | 220 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | LOW PROFILE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 1 FORM C | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ||||
|
DIP05-1C90-51D
Standex-Meder Electronics
|
$7.4173 | Yes | Active | 5 V | 125 mW | 220 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 1 FORM C | NO | Tin (Sn) | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||
|
DIP05-1C90-51F
Standex-Meder Electronics
|
$7.9560 | Active | 5 V | 125 mW | 220 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 1 FORM C | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||
|
DIP05-1C90-51R
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM C | NO | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
DIP05-1C90-51S
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM C | NO | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||
|
DIP05-1C90-51E
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM C | NO | Tin (Sn) | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
DIP05-1C90-51M
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM C | NO | Tin (Sn) | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
DIP05-1C90-51Q
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 220 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 34 mA | 3.5 V | 750 mV | 7.5 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM C | NO | Tin (Sn) | SOLDER | 7.6 mm | 7.8 mm | 19.9 mm | 19.9mm x 7.6mm x 7.8mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |