Filter Your Search
1 - 2 of 2 results
|
DIP12-1A72-12L
Standex-Meder Electronics
|
$2.4806 | Active | 12 V | 145 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE | 14 mA | 8.4 V | 1.8 V | 16 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | Tin (Sn) | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | |||||
|
DIP12-1A72-12LHR
Standex-Meder Electronics
|
$2.7427 | Yes | Active | 72 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 6 mA | 8.4 V | 1.8 V | 12 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | WATER PROOF | NO | SOLDER | 6.4 mm | 5 mm | 19.6 mm | 19.6mm x 6.4mm x 5mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |