Filter Your Search
1 - 1 of 1 results
|
DIP12-2A72-21D
Standex-Meder Electronics
|
$4.2602 | Active | 12 V | 290 mW | 550 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | DPDT | MBB | DRY REED RELAY | DC | WITH DIODE | 29 mA | 8.4 V | 1.8 V | 16 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 2 FORM A | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |