Filter Your Search
1 - 1 of 1 results
|
DIP15-1C90-51L
Standex-Meder Electronics
|
Check for Price | Active | 15 V | 115 mW | 2.2 kΩ | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | LOW PROFILE | 9 mA | 10.5 V | 2.2 V | 20 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 1 FORM C | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |