Filter Your Search
1 - 1 of 1 results
|
DLC03A-05
Mean Well
|
$7.4703 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.9 V | 5.1 V | 300 mA | 2 | NO | NO | 100 kHz | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | INPUT UNDER VOLTAGE; OVERLOAD; SHORT CIRCUIT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T6 | CE, EAC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 13.8 mm | 22.1 mm | 8.55 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well |