Filter Your Search
1 - 10 of 34 results
|
PDLF2500LB
Coilcraft Inc
|
$2.6824 | Yes | Yes | Active | 500 mA | 200 mΩ | 929 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | 5 µH | 2 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper - Tin - with Nickel barrier | 3.5 mm | 7.8 mm | 5.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||
|
TTDLF2000SD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 100 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | 5 µH | 2 | e0 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
TTDLF2500SB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | 5 µH | 2 | e0 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
TTDLF2500
Coilcraft Inc
|
Check for Price | No | No | Active | 500 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | TTDLF | 5 µH | 2 | e0 | 85 °C | -40 °C | TAPE AND REEL | TIN LEAD | COILCRAFT INC | compliant | ||||||||||||
|
TTDLF2000LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | 5 µH | 2 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
DLF2500CL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 500 mA | 45 mΩ | 1550 OHM Ω | THROUGH HOLE MOUNT | DATA LINE FILTER | TIN-SILVER OVER TIN TERMINATION | 24 µH | 2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) - Tin (Sn) | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
TTDLF2500LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mΩ | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | 5 µH | 2 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
PDLF2000LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 100 mA | 250 mΩ | 958 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | 5 µH | 2 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper - Tin - with Nickel barrier | 3.5 mm | 7.8 mm | 5.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||
|
PDLF2500LC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 500 mA | 200 mΩ | 929 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | TIN-SILVER-COPPER OVER TIN OVER NICKEL OVER PHOS BRONZE TERMINATION | 5 µH | 2 | e1 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Silver/Copper (Sn/Ag/Cu) | 3.5 mm | 7.8 mm | 5.5 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
TTDLF-2000
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 100 mA | 250 mΩ | SURFACE MOUNT | DATA LINE FILTER | 5 µH | 2 | e0 | 85 °C | -40 °C | 8 | TAPE AND REEL | Tin/Lead (Sn/Pb) | 3.94 mm | 8.13 mm | 5.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | SURFACE MOUNT PACKAGE-8 |