Filter Your Search
1 - 8 of 8 results
|
DM2503J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 15 MHz | RIGHT | POSITIVE EDGE | 2503 | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
DM2503J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 2503 | SERIAL IN PARALLEL OUT | LG_MAX | 15 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP | DIP, | 16 | |||||||||||
|
DM2503J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 15 MHz | 15 pF | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN PARALLEL OUT | TTL | SUCCESSIVE APPROXIMATION REGISTER | 15 MHz | TRUE | 80 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||
|
DM2503J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 15 MHz | RIGHT | POSITIVE EDGE | 2503 | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||
|
DM2503J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 15 MHz | RIGHT | POSITIVE EDGE | 2503 | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||
|
DM2503J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 15 MHz | RIGHT | POSITIVE EDGE | 2503 | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
DM2503J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 15 MHz | RIGHT | POSITIVE EDGE | 2503 | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||
|
DM2503J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 8 | NO | DIP | 15 MHz | RIGHT | POSITIVE EDGE | 2503 | SERIAL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 |