Filter Your Search
1 - 3 of 3 results
|
TTDM5406J-MLS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 23 ns | 23 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 30 mA | 51 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM5406J-MLS
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 23 ns | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | INVERTER | TTL | 30 mA | 51 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 40 | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||
|
DM5406J-MLS
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | INVERTER | TTL | 30 mA | 51 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 40 | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-14 | not_compliant | 8542.39.00.01 |