Filter Your Search
1 - 10 of 12 results
|
DM5407J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM5407J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM5407J/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 30MA @ VOL = 0.7V; IOH = 250UA @ VOH = 30V | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | ||||
|
DM5407J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM5407J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM5407J/883C
Rochester Electronics LLC
|
Check for Price | Active | BUFFER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
TTDM5407J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TTDM5407J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 30 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TTDM5407J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM5407J/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |