Filter Your Search
1 - 10 of 19 results
|
TTDM54145W/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DM54145W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
DM54145W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
DM54145W/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 1 | YES | DFP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TTDM54145W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
DM54145W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
DM54145W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | YES | DFP | 15 pF | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=0.9V | STANDARD | INVERTED | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
DM54145W
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | YES | DFP | OPEN-COLLECTOR | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | DFP | 16 | ||||||||
|
DM54145W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | YES | DFP | TTL/H/L | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
DM54145W
Rochester Electronics LLC
|
Check for Price | Active | DECIMAL DECODER/DRIVER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |