Filter Your Search
1 - 2 of 2 results
|
DM5414J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | YES | INVERTER | TTL | 16 mA | 60 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM5414J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | NO | DIP | YES | INVERTER | TTL | 16 mA | 60 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 |