Filter Your Search
1 - 3 of 3 results
|
DM54161AW/883C
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 29 ns | 29 ns | 1 | 4 | YES | QCCN | 25 MHz | 15 pF | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | 25 MHz | YES | 16 mA | SYNCHRONOUS | 91 mA | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
DM54161AW/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | YES | DFP | 25 MHz | UP | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 94 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
DM54161AW/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | YES | DFP | 25 MHz | UP | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 94 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |