Filter Your Search
1 - 10 of 16 results
|
DM54174J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 40 MHz | 16 mA | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM54174J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 6 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
DM54174J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 65 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TTDM54174J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 25 ns | 6 | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 16 mA | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54174J
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 40 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
DM54174J/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 25 ns | 1 | 6 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | TTL | 30 MHz | 16 mA | TRUE | 65 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
TTDM54174J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 25 ns | 6 | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 16 mA | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54174J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 65 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TTDM54174J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 25 ns | 6 | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 16 mA | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54174J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 25 ns | 1 | 6 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | TTL | 30 MHz | 16 mA | TRUE | 65 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |