Filter Your Search
1 - 10 of 26 results
|
DM54191J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
TTDM54191W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 36 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54191W
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1 | YES | DFP | 20 MHz | BIDIRECTIONAL | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM54191J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||
|
DM54191J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 16 mA | SYNCHRONOUS | 99 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DM54191J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
TTDM54191J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TTDM54191W/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 36 ns | 1 | 4 | YES | DFP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54191J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
TTDM54191J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | YES | 16 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |