Filter Your Search
1 - 9 of 9 results
|
DM54251J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 36 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 16 mA | 51 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54251J/883
Texas Instruments
|
Check for Price | No | Obsolete | 36 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 16 mA | 51 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54251J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 36 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 16 mA | 51 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
DM54251J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 36 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 16 mA | 51 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
DM54251J
Texas Instruments
|
Check for Price | No | Obsolete | 36 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 16 mA | 51 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM54251J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 36 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 16 mA | 51 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
DM54251J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 28 ns | 36 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 54 | MULTIPLEXER | TTL | 16 mA | COMPLEMENTARY | 51 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
DM54251J
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
DM54251J/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 28 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 54 | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |