Filter Your Search
1 - 10 of 48 results
|
TTDM5490AJ
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 50 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
TTDM5490AJ/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 50 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM5490AJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
DM5490J/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 50 ns | 50 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 32 MHz | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||
|
DM5490AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
DM5490AW/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM5490AJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TTDM5490AW/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 50 ns | 1 | 4 | YES | DFP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM5490AW/883
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 3 | YES | DFP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 16 MHz | YES | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | W14B | unknown | |||||||||||||
|
TTDM5490J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 50 ns | 1 | 4 | NO | DIP | 16 MHz | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | 16 mA | ASYNCHRONOUS | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |