Filter Your Search
1 - 2 of 2 results
|
DM54ALS21AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 18 ns | 2 | 4 | NO | DIP | 50 pF | NO | ALS | AND GATE | TTL | 2.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
DM54ALS21AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 18 ns | 2 | 4 | NO | DIP | 50 pF | NO | ALS | AND GATE | TTL | 2.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |