Filter Your Search
1 - 8 of 8 results
|
DM54ALS253J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
DM54ALS253J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
DM54ALS253J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54ALS253J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
DM54ALS253J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
DM54ALS253J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54ALS253J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54ALS253J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |