Filter Your Search
1 - 2 of 2 results
|
DM54ALS541J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 25 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||
|
DM54ALS541J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 25 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |