Filter Your Search
1 - 8 of 8 results
|
DM54ALS621AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 24 ns | 47 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 53 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
DM54ALS621AJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM54ALS621AJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM54ALS621AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 47 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 53 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||
|
DM54ALS621AJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||
|
DM54ALS621AJ/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54ALS621AJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54ALS621AJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 47 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |