Parametric results for: DM54ALS623AJ under Bus Driver/Transceivers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: dm54als623aj
Select parts from the table below to compare.
Compare
Compare
DM54ALS623AJ/883
Texas Instruments
Check for Price No Obsolete 5 V 25 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL 12 mA TRUE MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
DM54ALS623AJ
National Semiconductor Corporation
Check for Price No Obsolete 5 V 13 ns 15 ns 1 8 NO DIP 50 pF BIDIRECTIONAL 3-STATE ALS BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 12 mA 2 TRUE 55 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
DM54ALS623AJ
Texas Instruments
Check for Price No No Obsolete 5 V 13 ns 15 ns 1 8 NO DIP 50 pF BIDIRECTIONAL 3-STATE ALS BUS TRANSCEIVER TTL WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 12 mA 2 TRUE 55 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01 DIP 20
DM54ALS623AJ/883B
National Semiconductor Corporation
Check for Price No Obsolete 5 V 25 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL 12 mA TRUE MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01
DM54ALS623AJ/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V 25 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL 12 mA TRUE MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01
DM54ALS623AJ/883B
Texas Instruments
Check for Price No Obsolete 5 V 25 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL 12 mA TRUE MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
DM54ALS623AJ/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 25 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL 12 mA TRUE MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01
DM54ALS623AJ/883C
Texas Instruments
Check for Price No Obsolete 5 V 25 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE TTL INDEPENDENT CONTROL 12 mA TRUE MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01