Filter Your Search
1 - 10 of 12 results
|
DM54LS174W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 6 | YES | DFP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 4 mA | TRUE | 26 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||
|
DM54LS174W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 | YES | DFP | 25 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 4 mA | 24 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM54LS174W/883
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 52 ns | 1 | 6 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||
|
DM54LS174W/883
e2v technologies
|
Check for Price | Active | 5 V | 36 ns | 36 ns | 6 | 1 | YES | DFP | 30 MHz | 50 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | 4 mA | COMPLEMENTARY | 26 mA | 5.5 V | 4.5 V | R-GDFP-F16 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TELEDYNE E2V (UK) LTD | FP-16 | compliant | 8542.39.00.01 | |||||||||
|
DM54LS174W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 | YES | DFP | 25 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 4 mA | 24 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM54LS174W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 6 | YES | DFP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 4 mA | TRUE | 26 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||
|
TTDM54LS174W/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 6 | YES | DFP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 4 mA | 26 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DM54LS174W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 | YES | DFP | 25 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 4 mA | 24 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
TTDM54LS174W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 6 | YES | DFP | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 4 mA | 24 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TTDM54LS174W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 6 | YES | DFP | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 4 mA | 24 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 |