Filter Your Search
1 - 10 of 37 results
|
DM54LS240EX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 8 | YES | QCCN | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM54LS240W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 23 ns | 18 ns | 2 | 4 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | compliant | 8542.39.00.01 | ||||||||||
|
DM54LS240J/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DM54LS240E
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | YES | QCCN | 3-STATE | LS | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||||||||||||
|
DM54LS240W/883
e2v technologies
|
Check for Price | Active | 5 V | 18 ns | 18 ns | 2 | 8 | YES | DFP | 150 pF | BIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | R-GDFP-F20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | TELEDYNE E2V (UK) LTD | , | compliant | 8542.39.00.01 | |||||||||||||
|
DM54LS240J/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | MIN INPUT HYSTERESIS = 0.2V | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM54LS240J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM54LS240E/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 18 ns | 2 | 4 | YES | QCCN | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||
|
DM54LS240E
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 4 | YES | QCCN | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||
|
DM54LS240W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 18 ns | 2 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 |