Filter Your Search
1 - 10 of 11 results
|
DM54LS393J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
DM54LS393J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | NO | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
DM54LS393J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
DM54LS393J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
TTDM54LS393J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
DM54LS393J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
DM54LS393J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||
|
TTDM54LS393J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
TTDM54LS393J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
TTDM54LS393J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 87 ns | 2 | 4 | NO | DIP | BIDIRECTIONAL | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |