Filter Your Search
1 - 10 of 10 results
|
DM54S11W/883
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 11 ns | 3 | 3 | YES | DFP | 15 pF | NO | S | AND GATE | TTL | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
DM54S11W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | YES | DFP | NO | AND GATE | TTL | 42 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54S11W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 11 ns | 3 | 3 | YES | DFP | 15 pF | NO | S | AND GATE | TTL | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||
|
TTDM54S11W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11 ns | 11 ns | 3 | 3 | YES | DFP | NO | S | AND GATE | TTL | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TTDM54S11W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11 ns | 11 ns | 3 | 3 | YES | DFP | NO | S | AND GATE | TTL | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54S11W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | YES | DFP | NO | AND GATE | TTL | 42 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTDM54S11W/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 11 ns | 11 ns | 3 | 3 | YES | DFP | NO | S | AND GATE | TTL | 42 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54S11W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | YES | DFP | NO | AND GATE | TTL | 42 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
DM54S11W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | YES | DFP | NO | AND GATE | TTL | 42 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54S11W/883
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 3 | 3 | YES | DFP | S | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 14 | unknown | 8542.39.00.01 |