Filter Your Search
1 - 4 of 4 results
|
DM7407MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 30 ns | 6 | 1 | YES | SOP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 250UA @ VOH = 30V | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.62 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
DM7407MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 30 ns | 6 | 1 | YES | SOP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | IOL = 40MA @ VOL = 0.7V; IOH = 250UA @ VOH = 30V | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-14 | unknown | ||||||||||||
|
DM7407MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 6 | 1 | YES | SOP | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM7407MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 40 mA | 41 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 |