Filter Your Search
1 - 10 of 16 results
|
DM74175N/B+
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 25 ns | 1 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | |||||||||||
|
DM74175W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 25 ns | 1 | 4 | YES | DFP | 30 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | R-GDFP-F16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||
|
DM74175W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | YES | DFP | 30 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 45 mA | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74175N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 25 ns | 25 ns | 1 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
DM74175J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 25 ns | 1 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||
|
DM74175N/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 25 ns | 1 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
DM74175N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 25 ns | 25 ns | 1 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
DM74175J/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4 | NO | DIP | 30 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 16 mA | 45 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74175J/A+
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
DM74175N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 1 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | DIP | 16 |