Filter Your Search
1 - 8 of 8 results
|
DM7476N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 17 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM7476N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 34 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM7476N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 34 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM7476N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 15 MHz | MASTER-SLAVE | J-K FLIP-FLOP | TTL | 16 mA | 17 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM7476N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 15 MHz | 16 mA | COMPLEMENTARY | 34 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
DM7476N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | 16 mA | COMPLEMENTARY | 34 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | |||||||
|
DM7476N
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 40 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
DM7476N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | 16 mA | COMPLEMENTARY | 34 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |