Filter Your Search
1 - 10 of 13 results
|
DM74ALS133M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | NAND GATE | TTL | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DM74ALS133MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 25 ns | 1 | 13 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 800 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | unknown | |||||||||||||||||
|
DM74ALS133M/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | NAND GATE | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DM74ALS133M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 25 ns | 1 | 13 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 800 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | compliant | ||||||||||
|
DM74ALS133MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 25 ns | 1 | 13 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 800 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | unknown | 8542.39.00.01 | SOIC | 16 | ||||||
|
DM74ALS133M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 25 ns | 1 | 13 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 800 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | unknown | 8542.39.00.01 | SOIC | 16 | |||||||
|
DM74ALS133M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 1 | 13 | YES | SOP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | ||||||||||
|
DM74ALS133MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 25 ns | 1 | 13 | YES | SOP | 50 pF | ALS | NAND GATE | TTL | 800 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74ALS133MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 1 | 13 | YES | SOP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | ||||||||||
|
DM74ALS133M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 25 ns | 25 ns | 1 | 13 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 800 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 |