Filter Your Search
1 - 5 of 5 results
|
DM74ALS174MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 17 ns | 6 | 1 | YES | SOP | 50 MHz | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | 8 mA | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||
|
DM74ALS174MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 17 ns | 6 | 1 | YES | SOP | 50 MHz | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | 8 mA | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||
|
DM74ALS174MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 17 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP-16 | unknown | ||||||||||||||
|
DM74ALS174MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 17 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | TRUE | 19 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM74ALS174MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 6 | 1 | YES | SOP | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 50 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 |