Parametric results for: DM74ALS374WMX under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: dm74als374wmx
Select parts from the table below to compare.
Compare
Compare
DM74ALS374WMX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 16 ns 1 8 YES SOP 35 MHz POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL 24 mA 2 TRUE 31 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.300 INCH, MS-013, SOIC-20 20 unknown 8542.39.00.01
DM74ALS374WMX
Texas Instruments
Check for Price Transferred 5 V 16 ns 1 8 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL 2 TRUE 28 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, 20 unknown 8542.39.00.01
DM74ALS374WMX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 16 ns 1 8 YES SOP 3-STATE ALS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 COMMERCIAL e3 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS INC SOIC SOP, 20 unknown
DM74ALS374WMX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 16 ns 1 8 YES SOP 35 MHz POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL 24 mA 2 TRUE 31 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01
DM74ALS374WMX
National Semiconductor Corporation
Check for Price Transferred 5 V 16 ns 1 8 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL 2 TRUE 28 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOP-20 unknown