Filter Your Search
1 - 7 of 7 results
![]() |
DM74ALS37AN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | NO | DIP | NO | ALS | NAND GATE | TTL | 24 mA | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
DM74ALS37AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74ALS37AN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 7 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 2.6MA @ VOH = 2.4V | 24 mA | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | |||||||
![]() |
DM74ALS37AN
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 7 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | IOL = 24MA @ VOL = 0.5V; IOH = 2.6MA @ VOH = 2.4V | 24 mA | 7.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||
|
DM74ALS37AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DM74ALS37AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74ALS37AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |