Filter Your Search
1 - 5 of 5 results
|
DM74ALS574AWMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 14 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||||
|
DM74ALS574AWMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 14 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 374 | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOP-20 | compliant | |||||||||||
|
DM74ALS574AWMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 8 | YES | SOP | 35 MHz | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
DM74ALS574AWMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 1 | 8 | YES | SOP | 35 MHz | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
DM74ALS574AWMX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 14 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | BROADSIDE VERSION OF 374 | 2 | TRUE | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |