Filter Your Search
1 - 3 of 3 results
|
DM74ALS74ASJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 18 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 34 MHz | COMPLEMENTARY | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, PLASTIC, SOIC-14 | unknown | ||||||||||||||
|
DM74ALS74ASJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 2 | 1 | YES | SOP | 34 MHz | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 34 MHz | 8 mA | COMPLEMENTARY | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-14 | compliant | SOIC | 14 | 8542.39.00.01 | |||
|
DM74ALS74ASJX
Texas Instruments
|
Check for Price | Transferred | 5 V | 18 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 34 MHz | COMPLEMENTARY | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |