Filter Your Search
1 - 10 of 14 results
![]() |
DM74AS04M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5 ns | 5 ns | 6 | 1 | YES | SOP | NO | AS | INVERTER | TTL | 20 mA | 26.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||
![]() |
DM74AS04M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5 ns | 6 | 1 | YES | SOP | AS | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||
|
DM74AS04M/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | INVERTER | TTL | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
DM74AS04M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4 ns | 5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AS | INVERTER | TTL | 20 mA | 26.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
DM74AS04M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | INVERTER | TTL | COMMERCIAL | R-PDSO-G14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
DM74AS04MX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4 ns | 6 | 1 | YES | SOP | 50 pF | NO | AS | INVERTER | TTL | 26.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||
|
DM74AS04MX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4 ns | 6 | 1 | YES | SOP | 50 pF | NO | AS | INVERTER | TTL | 26.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | |||||||||||
|
DM74AS04M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4 ns | 5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AS | INVERTER | TTL | 20 mA | 26.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | ||||||||||
![]() |
DM74AS04MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5 ns | 5 ns | 6 | 1 | YES | SOP | NO | AS | INVERTER | TTL | 20 mA | 26.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
DM74AS04M/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | SOP | NO | INVERTER | TTL | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |