Filter Your Search
1 - 8 of 8 results
|
DM74AS257M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | AS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
DM74AS257M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 31.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||
|
DM74AS257MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | AS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74AS257M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 30.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||
|
DM74AS257MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 10 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | TRUE | 30.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
DM74AS257MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 31.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||
|
DM74AS257M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 6 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | 48 mA | TRUE | 30.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | compliant | ||||||||
|
DM74AS257MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 10 ns | 4 | 2 | 1 | YES | SOP | 50 pF | 3-STATE | AS | MULTIPLEXER | TTL | TRUE | 30.6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | unknown |