Filter Your Search
1 - 8 of 8 results
|
DM74AS30N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 4.9 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74AS30N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4.5 ns | 5 ns | 1 | 8 | NO | DIP | 50 pF | NO | AS | NAND GATE | TTL | 20 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
DM74AS30N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4.5 ns | 5 ns | 1 | 8 | NO | DIP | 50 pF | NO | AS | NAND GATE | TTL | 20 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | |||||||||
|
DM74AS30N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 4.9 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DM74AS30N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 ns | 5 ns | 1 | 8 | NO | DIP | NO | AS | NAND GATE | TTL | 20 mA | 4.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
DM74AS30N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 4.9 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74AS30N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 4.9 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM74AS30N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.5 ns | 1 | 8 | NO | DIP | AS | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 14 |