Filter Your Search
1 - 3 of 3 results
|
DM74AS760WM
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 18.5 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 94 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||
|
DM74AS760WM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 18.5 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | AS | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 94 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||
|
DM74AS760WMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | AS | BUS DRIVER | TTL | 2 | TRUE | 94 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |