Filter Your Search
1 - 8 of 8 results
|
DM74LS126AN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 18 ns | 4 | 1 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE HIGH | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||
|
DM74LS126AN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE HIGH | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS126AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE HIGH | 24 mA | 2 | TRUE | 22 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS126AN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 22 ns | 18 ns | 4 | 1 | NO | DIP | 150 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE HIGH | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | ||||||
|
DM74LS126AN
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 22 ns | 18 ns | 4 | 1 | NO | DIP | 150 pF | 3-STATE | LS | BUS DRIVER | TTL | ENABLE HIGH | 24 mA | 2 | TRUE | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
DM74LS126AN
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 22 ns | 4 | 1 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS126AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE HIGH | 24 mA | 2 | TRUE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS126AN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE HIGH | 24 mA | 2 | TRUE | 22 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |