Filter Your Search
1 - 8 of 8 results
|
DM74LS191N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS191N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS191N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
DM74LS191N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
DM74LS191N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 62 ns | 1 | 4 | NO | DIP | 20 Hz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 20 MHz | YES | 4 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.3 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||
|
DM74LS191N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
DM74LS191N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.755 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||
|
DM74LS191N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |